Cart

SAK-XC2331D-20F66LR AA

INFINEON SP001217640

image shown is a representation only

INFINEON

XC2300 160K LQFP-64 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2331D-20F66LR AA
Rutronik No.: ICMCU24031
Unit Pack: 1900
MOQ: 1900
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.51 $
6,669.00 $

XC2300 160K LQFP-64 125°C Description

The XC2300D series, with the XC233xD (LQFP-64) and XC232xD (VQFN-48) derivatives, further enlarges the XC2300 microcontroller family in the low-end. With a maximum memory size of 160kB Flash and up to 12kB RAM, the microcontrollers of this series are well suited for low-end cost-sensitive safety applicationss like low-end Airbag or Belt Pretensioner applications.

Summary of Features

  • Package: PG-LQFP-64
  • CAN Nodes: 2
  • Program Memory: 160.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS

Target Applications

  • Low-end Airbag
  • Belt-Pretensioner

Parameter

Bus width
16 bit
ROM Size
160 KByte
RAM Size
12288 Byte
Digital I/O
49 pins
Package
LQFP64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
2
Frequency (max)
66 MHz
max No.Timer
13
SPI No.
4
max No. PWM
6
max No.ADC
19 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
4
Supplier Part
SP001217640
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?