Cart

SAK-XC2321D-20F66V AA

INFINEON SP000846748

image shown is a representation only

INFINEON

XC2300 160K VQFN-48 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2321D-20F66V AA
Rutronik No.: ICMCU20005
Unit Pack: 2500
MOQ: 2500
package: VQFN48
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.07 $
7,675.00 $

XC2300 160K VQFN-48 125°C Description

The XC2300D series, with the XC233xD (LQFP-64) and XC232xD (VQFN-48) derivatives, further enlarges the XC2300 microcontroller family in the low-end. With a maximum memory size of 160kB Flash and up to 12kB RAM, the microcontrollers of this series are well suited for low-end cost-sensitive safety applicationss like low-end Airbag or Belt Pretensioner applications.

Summary of Features

  • Package: PG-VQFN-48
  • CAN Nodes: 2
  • Program Memory: 160.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: SPI, LIN, UART, IIC or IIS

Benefits

  • Low-end Airbag
  • Belt-Pretensioner

Parameter

Bus width
16 bit
ROM Size
160 KByte
Package
VQFN48
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000846748
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?