Cart

SAK-XC2289I-136F128L AA

INFINEON SP000858172

image shown is a representation only

INFINEON

XC2200 1088K LQFP-144 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2289I-136F128L AA
Rutronik No.: ICMCU20052
Unit Pack: 1000
MOQ: 1000
package: LQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
9.51 $
9,510.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XC2200 1088K LQFP-144 125°C Description

The XC2200I microcontroller series offers a strong performance boost by integrating the INSTRUCTION CACHE (iCache) between the embedded Flash and the CPU.

Summary of Features

  • Package: PG-LQFP-144
  • CAN Nodes: 6
  • Program Memory: 1,088.0 KByte
  • FlexRay™: 2
  • Type of Serial I/O Interfaces: 10 x SPI, LIN, UART, IIC, IIS

Target Applications

  • High-end BCM
  • Gateway

Parameter

Bus width
16 bit
ROM Size
1088 KByte
RAM Size
90000 Byte
Digital I/O
119 pins
Package
LQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
8
USB
0
Frequency (max)
100 MHz
SPI No.
10
I²C No.
10
max No. PWM
44
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
24000 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
10
Supplier Part
SP000858172
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?