Cart

SAK-XC2287M-104F80LR AB

INFINEON SP001115332

image shown is a representation only

INFINEON

XC2200 832k LQFP-144 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2287M-104F80LR AB
Rutronik No.: ICMCU22853
Unit Pack: 1000
MOQ: 1000
package: LQFP-144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
6.99 $
6,990.00 $

XC2200 832k LQFP-144 125°C Description

The XC2287M is a further family member of the XC2200 microcontroller family.

Summary of Features

  • Package: PG-LQFP-144
  • CAN Nodes: 6
  • Program Memory: 832.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 8 x SPI, LIN, UART, IIC, IIS

Target Applications

  • Gateway
  • Body Control Module (BCM)
  • Heating Ventilation Airconditioning (HVAC)
  • Seat Module

Parameter

Bus width
16 bit
ROM Size
832 KByte
RAM Size
51200 Byte
Digital I/O
119 pins
Package
LQFP-144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
10 bit
CAN No.
6
Frequency (max)
80 MHz
max No.Timer
44
SPI No.
8
I²C No.
8
max No.ADC
24 channels
max ADC Resol.
10 bit
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
8
Supplier Part
SP001115332
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?