Cart

SAK-XC2268N-40F80L AA

INFINEON SP000720866

image shown is a representation only

INFINEON

XC2200 320K LQFP-100 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2268N-40F80L AA
Rutronik No.: ICMCU20024
Unit Pack: 1000
MOQ: 1000
package: LQFP-100
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 11/30/2017
9.62 $
9,620.00 $

Prices

1,000 9.62 $
2,000 9.25 $
3,000 8.82 $
4,000 7.64 $
Article with this quantity is not orderable.

XC2200 320K LQFP-100 125°C Description

The XC226xN (LQFP-100) and XC223xN (LQFP-64) microcontroller series is based on Infineon's popular and well-established C166 architecture. With a Flash size of up to 320 K and a 80MHz performance, the micro controller is well suited for automotive and motorcycle body applications.

Summary of Features

  • Package: PG-LQFP-100
  • CAN Nodes: 6
  • Program Memory: 320.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS

Target Applications

  • Automotive and motorcycle body applications.

Parameter

Bus width
16 bit
ROM Size
320 KByte
RAM Size
34816 Byte
Package
LQFP-100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
Frequency (max)
40 MHz
max No.ADC
16 channels
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000720866
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?