Cart

SAK-XC2267M-104F80L AA

INFINEON SP000398034

image shown is a representation only

INFINEON

XC2200 832K LQFP-100 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2267M-104F80L AA
Rutronik No.: ICMCU20006
Unit Pack: 1000
MOQ: 1000
package: LQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.72 $
6,720.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XC2200 832K LQFP-100 125°C Description

The XC2267M is a new derivative of the XC2200 microcontroller family.

Summary of Features

  • Package: PG-LQFP-100
  • CAN Nodes: 6
  • Program Memory: 832.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 8 x SPI, LIN, UART, IIC, IIS

Target Applications

  • Gateway
  • Body Control Module (BCM)
  • Heating Ventilation Airconditioning (HVAC)
  • Seat Module

Parameter

Bus width
16 bit
ROM Size
832 KByte
RAM Size
82048 Byte
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000398034
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?