Cart

SAK-XC2267-96F80L AC

INFINEON SP000300101

image shown is a representation only

INFINEON

XC2200 768K LQFP-100 125°C
Supplier: Infineon Technologies
Matchcode: SAK-XC2267-96F80L AC
Rutronik No.: ICMCU19476
Unit Pack: 1400
MOQ: 1400
package: LQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
14.93 $
20,902.00 $

Prices

1,400 14.93 $
5,600 13.28 $
9,800 11.79 $

XC2200 768K LQFP-100 125°C Description

The XC2267 is a new derivative of the new XC2200 microcontroller family.

Summary of Features

  • Package: PG-LQFP-100
  • CAN Nodes: 5
  • Program Memory: 768.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS

Target Applications

  • Automotive Body Applications

Parameter

Bus width
16 bit
ROM Size
768 KByte
RAM Size
82048 Byte
Package
LQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000300101
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?