Cart

SAK-TC299TP-128F300S BB

INFINEON SP001207664

image shown is a representation only

INFINEON

Aurix 8192K PG-LFBGA-516 125°C
Supplier: Infineon Technologies
Matchcode: SAK-TC299TP-128F300S BB
Rutronik No.: ICMCU24090
Unit Pack: 500
MOQ: 500
package: LFBGA516
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
36.47 $
18,235.00 $

Aurix 8192K PG-LFBGA-516 125°C Description

Summary of Features

  • Triple TriCore™ with up to 300MHz
  • TriCore™ DSP functionality
  • Up to 8MB Flash w/ ECC protection
  • 384 KB EEProm @125k cycles
  • Up to 2MB + 768KB RAM w/ ECC protection
  • 128x DMA channels
  • Delta-Sigma ADC Converter (10x channels)
  • 12bit ADC Converter (84x channels)
  • Powerful Generic Timer Module (GTM)
  • SENT, PSI5, PSI5S sensor interfaces
  • Ethernet 100Mbit
  • FlexRay, CAN, CAN FD, LIN, SPI
  • Programmable HSM (hardware security module)
  • Single voltage supply 5V or 3.3V
  • LFBGA-516 package

Target Applications

  • Applications with high demand of perfomance, memory, safety and security e.g. truck application segment

Parameter

Bus width
32 bit
ROM Size
8192 KByte
RAM Size
745472 Byte
Package
LFBGA516
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
Frequency (max)
300 MHz
I²C No.
2
max No.ADC
84 channels
max ADC Resol.
12 bit
U(cc) min
3.3 V
U(cc) max
5 V
EEPROM Size
393216 Byte
Ethernet
1
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001207664
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?