Cart

SAK-TC277TP-64F200S CA

INFINEON SP001146098

image shown is a representation only

INFINEON

Aurix 4000K LFBGA-292 125°C HSM
Supplier: Infineon Technologies
Matchcode: SAK-TC277TP-64F200S CA
Rutronik No.: ICMCU22619
Unit Pack: 1000
MOQ: 1000
package: LFBGA292
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
17.52 $
17,520.00 $

Aurix 4000K LFBGA-292 125°C HSM Description

Summary of Features

  • Triple TriCore™ with 200MHz
  • TriCore™ DSP functionality
  • Up to 4MB Flash w/ ECC protection
  • 384KB EEProm @ 125k cycles
  • Up to 472KB RAM w/ ECC protection
  • 64x DMA channels
  • 6 diff.ch. Delta-Sigma ADC
  • 8x 12-bit fast ADC with up to 60 analog input channels
  • Powerful Generic Timer Module (GTM)
  • SENT, PSI5, PSI5S sensor interfaces
  • Ethernet 100Mbit
  • FlexRay, CAN, CAN FD, LIN, SPI
  • Programmable HSM (hardware security module)
  • Single voltage supply 5V or 3.3V
  • LFBGA-292 package, 17x17mm small

Target Applications

  • Domain Control
  • Advanced Drive Assistent Systems
  • High end ESC
  • Sensor fusion
  • Engine Management Systems
  • Transmission Control Units
  • Inverter and Battery Management
  • Systems for hybrid and electrical vehicles

Parameter

Bus width
32 bit
ROM Size
4048 KByte
RAM Size
437248 Byte
Digital I/O
151 pins
Package
LFBGA292
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
12 bit
CAN No.
4
Frequency (max)
200 MHz
max No.Timer
134
SPI No.
4
max No.ADC
60 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
EEPROM Size
65536 Byte
Ethernet
1
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001146098
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?