Cart

SAK-TC233L-32F200F AB

INFINEON SP001268346

image shown is a representation only

INFINEON

Aurix 2000K TQFP-100 125°C
Supplier: Infineon Technologies
Matchcode: SAK-TC233L-32F200F AB
Rutronik No.: ICMCU23713
Unit Pack: 1000
MOQ: 1000
package: TQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.71 $
7,710.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Aurix 2000K TQFP-100 125°C Description

Summary of Features

  • TriCore™ with 200MHz
  • TriCore™ DSP functionality
  • Up to 2MB Flash w/ ECC protection
  • 128KB EEProm @ 125k cycles
  • Up to 192KB RAM w/ ECC protection
  • 16x DMA channels
  • 24x 12bit SAR ADC converter
  • Powerful Generic Timer Module (GTM)
  • SENT sensor interfaces
  • State of the art connectivity: 2x Flexray, 2x LIN 4x QSPI, 6x CAN including data rate enhanced CAN FD
  • Programmable HSM (Hardware Security Module)
  • Wake-up Timer
  • Single voltage supply 3.3V
  • TQFP-100 package

Target Applications

  • Steering
  • Braking Electric Brake Booster Brake Vehicle Stability Control Eletric Parking Brake
  • Airbag
  • Suspension
  • Domain Control

Parameter

Bus width
32 bit
ROM Size
2048 KByte
RAM Size
196608 Byte
Digital I/O
54 pins
Package
TQFP100
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
6
Frequency (max)
200 MHz
max No.Timer
40
SPI No.
4
max No.ADC
24 channels
max ADC Resol.
12 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
EEPROM Size
131072 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001268346
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?