Cart

SAK-TC1798F-512F300EP AB

INFINEON SP001133546

image shown is a representation only

INFINEON

TriCore 4096K PG-BGA-516 125°C
Supplier: Infineon Technologies
Matchcode: SAK-TC1798F-512F300EP AB
Rutronik No.: ICMCU22843
Unit Pack: 500
MOQ: 500
package: LFBGA516
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
25.41 $
12,705.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
32 bit
Package
LFBGA516
T(A)max
125 °C
T(A)min
-40 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001133546
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?