Cart

SAK-TC1798F-512F300EP AB

INFINEON SP000946884

image shown is a representation only

INFINEON

Tricore_TC17 4M flash LFBGA516
Supplier: Infineon Technologies
Matchcode: SAK-TC1798F-512F300EP AB
Rutronik No.: ICMCU21220
Unit Pack: 1
MOQ: 500
package: LFBGA-516
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 07/15/2016
On request
On request
Article with this quantity is not orderable.

Tricore_TC17 4M flash LFBGA516 Description

The TC1798 is the ultimate flagship of the AUDO MAX family.

Parameter

Bus width
32 bit
Package
LFBGA-516
T(A)max
125 °C
T(A)min
-40 °C
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000946884
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?