Cart

SAK-TC1793F-512F270EF AB

INFINEON SP001166200

image shown is a representation only

INFINEON

TriCore 4096K PG-BGA-416 125°C
Supplier: Infineon Technologies
Matchcode: SAK-TC1793F-512F270EF AB
Rutronik No.: ICMCU23572
Unit Pack: 500
MOQ: 500
package: LFBGA416
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
23.67 $
11,835.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

TriCore 4096K PG-BGA-416 125°C Description

The TC1793 is one of three premium derivatives of the AUDO MAX family. It’s 270MHz award-winning TriCoreTM CPU provides high-end microcontroller performance combined with sophisticated DSP capabilities and dedicated safety features.

Summary of Features

  • Package: PG-BGA-416
  • CAN Nodes: 4
  • Program Memory: 4.0 MB
  • FlexRay™: yes
  • Type of Serial I/O Interfaces: 2xASC, 3xSSC, 2xMSC, 2xMLI

Target Applications

  • Engine and transmission control
  • 4-6-8 cylinder diesel or gasoline direct injection
  • „Double clutch transmission
  • Hybrid and electric vehicle
  • Suspension systems

Parameter

Bus width
32 bit
ROM Size
4096 KByte
RAM Size
128 Byte
Package
LFBGA416
T(A)max
125 °C
T(A)min
-40 °C
Frequency (max)
200 MHz
EEPROM Size
192 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001166200
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?