Cart

SAK-C505CA-4EM CA

INFINEON SP000106396

image shown is a representation only

INFINEON

C500 32K MQFP-44 125°C
Supplier: Infineon Technologies
Matchcode: SAK-C505CA-4EM CA
Rutronik No.: ICMCU15046
Unit Pack: 1
MOQ: 1
package: MQFP-44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2019
24.10 $
24.10 $

Prices

1 24.10 $
90 21.03 $
180 18.67 $
270 16.77 $
360 15.24 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1280 Byte
Digital I/O
34 pins
Package
MQFP-44
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
OTP
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
Supplier Part
SP000106396
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?