Cart

SAK-C167CS-L33M CA+

INFINEON SP000103489

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-144 125°C
Supplier: Infineon Technologies
Matchcode: SAK-C167CS-L33M CA+
Rutronik No.: ICMCU15429
Unit Pack: 200
MOQ: 200
package: MQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/15/2014
On request
On request
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
11264 Byte
Digital I/O
111 pins
Package
MQFP144
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
2
USB
0
Frequency (max)
33 MHz
max No.Timer
9
SPI No.
1
I²C No.
0
max No. PWM
4
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000103489
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?