Cart

SAK-C164CI-LM CA+

INFINEON SP000103497

image shown is a representation only

INFINEON

C166 ROMless MQFP-80 125°C
Supplier: Infineon Technologies
Matchcode: SAK-C164CI-LM CA+
Rutronik No.: ICMCU15052
Unit Pack: 850
MOQ: 850
package: MQFP80
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
11.90 $
10,115.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
4096 Byte
Digital I/O
59 pins
Package
MQFP80
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
ROMless
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000103497
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?