Cart

SAH-XC2286M-104F66L AA

INFINEON SP000875232

image shown is a representation only

INFINEON

XC2200 832K LQFP-144 110°C
Supplier: Infineon Technologies
Matchcode: SAH-XC2286M-104F66L AA
Rutronik No.: ICMCU21716
Unit Pack: 1000
MOQ: 1000
package: LQFP144
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
7.19 $
7,190.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
16 bit
ROM Size
832 KByte
Package
LQFP144
T(A)max
110 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000875232
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?