Cart

SAH-XC2237M-104F80L AA

INFINEON SP000720382

image shown is a representation only

INFINEON

C166 Core 832K LQFP64 110°C
Supplier: Infineon Technologies
Matchcode: SAH-XC2237M-104F80L AA
Rutronik No.: ICMCU18912
Unit Pack: 1900
MOQ: 1900
package: LQFP64
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
12.39 $
23,541.00 $

Prices

1,900 12.39 $
5,700 11.02 $
9,500 9.79 $

C166 Core 832K LQFP64 110°C Description

The XC223xM (LQFP-64), XC226xM (LQFP-100) and XC228xM (LQFP-144) microcontroller series is based on Infineon's popular and well-established C166 architecture.

Summary of Features

  • Package: PG-LQFP-64
  • CAN Nodes: 6
  • Program Memory: 832.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS

Parameter

Bus width
16 bit
ROM Size
832 KByte
RAM Size
51200 Byte
Digital I/O
38 pins
Package
LQFP64
T(A)max
110 °C
ADC Samplerate
1 MSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
6
USB
0
Frequency (max)
80 MHz
max No.Timer
17
SPI No.
6
I²C No.
6
max No. PWM
0
max No.ADC
9 channels
max ADC Resol.
10 bit
U(cc) min
3.3 V
U(cc) max
5.0 V
DisplayResolut.
no
EEPROM Size
0 Byte
Ethernet
0
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
6
Supplier Part
SP000720382
Customs Tariff No.
85423190000
Country
Supplier Lead time
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?