Cart

SAF-XE164K-96F66L AC

INFINEON SP000363771

image shown is a representation only

INFINEON

XE166 768K LQFP-100 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XE164K-96F66L AC
Rutronik No.: ICMCU16181
Unit Pack: 1
MOQ: 540
package: LQFP100
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
14.30 $
7,722.00 $

Prices

540 14.30 $
720 14.24 $

XE166 768K LQFP-100 85°C Description

The XE164 series of real time signal controllers is a part of the Infineon XE166 Family of full-feature single-chip CMOS microcontrollers.

Summary of Features

  • Package: PG-LQFP-100
  • CAN Nodes: 0
  • Program Memory: 768.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 6 x SPI, LIN, UART, IIC, IIS

Parameter

Bus width
16 bit
ROM Size
768 KByte
Package
LQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000363771
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?