Cart

SAF-XE162FM-72F80L AA

INFINEON SP000397630

image shown is a representation only

INFINEON

XE166 576K LQFP-64 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XE162FM-72F80L AA
Rutronik No.: ICMCU18067
Unit Pack: 1900
MOQ: 1900
package: LQFP-64
Packaging: REEL
On request
11.74 $
22,306.00 $

XE166 576K LQFP-64 85°C Description

The XE162xM series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 80 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

Parameter

Bus width
16 bit
ROM Size
576 KByte
RAM Size
50000 Byte
Package
LQFP-64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP000397630
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?