Cart

SAF-XE162FL-20F80L AA

INFINEON SP000859306

image shown is a representation only

INFINEON

XE166 16K LQFP-64 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XE162FL-20F80L AA
Rutronik No.: ICMCU23231
Unit Pack: 1
MOQ: 160
package: LQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/15/2015
On request
On request
Article with this quantity is not orderable.

XE166 16K LQFP-64 85°C Description

The XE162xL series (16-Bit Single-Chip Real Time Signal Controller) is a part of the Infineon XE166 Family of full-feature singlechip CMOS microcontrollers. These devices extend the functionality and performance of the C166 Family in terms of instructions (MAC unit), peripherals, and speed. They combine high CPU performance (up to 80 million instructions per second) with extended peripheral functionality and enhanced IO capabilities. Optimized peripherals can be adapted flexibly to meet the application requirements. These derivatives utilize clock generation via PLL and internal or external clock sources. On-chip memory modules include program Flash, program RAM, and data RAM.

Parameter

Bus width
16 bit
ROM Size
160 KByte
RAM Size
50000 Byte
Package
LQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
3.0 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
SP000859306
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
100 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?