Cart

SAF-XC836MT-2FRI AB

INFINEON SP000843560

image shown is a representation only

INFINEON

XC800 8K TSSOP-28 85°C
Supplier: Infineon Technologies
Matchcode: SAF-XC836MT-2FRI AB
Rutronik No.: ICMCU19430
Unit Pack: 3000
MOQ: 3000
package: TSSOP-28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.42 $
4,260.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

XC800 8K TSSOP-28 85°C Description

Communication interfaces and fast control loops with multichannel 10-bit ADCs and PWM signal generation are featured as well as safety and low power modes. The vector computer co-processor (MDU + CORDIC) boosts up standard 8-bit processing performance and supports field oriented motor control at 8-bit cost.

Summary of Features

  • Package: PG-TSSOP-28
  • CAN Nodes: 0
  • Program Memory: 8.0 KByte
  • FlexRay™: no
  • Type of Serial I/O Interfaces: 1xUART, 1SSC, I2C

Target Applications

  • Field oriented control of sensor less motor drives
  • Direct operation of stepper motors for displays
  • Automation networks for industrial production or building services

Parameter

Bus width
8 bit
ROM Size
8 KByte
RAM Size
512 Byte
Digital I/O
25 pins
Package
TSSOP-28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
No
Frequency (max)
24 MHz
max No.Timer
2
SPI No.
1
I²C No.
1
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000843560
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?