Cart

SAF-C509-LM DB

INFINEON SP001217736

image shown is a representation only

INFINEON

8 bit ROM less
Supplier: Infineon Technologies
Matchcode: SAF-C509-LM DB
Rutronik No.: ICMCU22960
Unit Pack: 500
MOQ: 500
package: P-MQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 09/30/2014
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Bus width
8 bit
ROM Size
0 KByte
RAM Size
3328 Byte
Digital I/O
64 pins
Package
P-MQFP100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
29
max No.ADC
15 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP001217736
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?