Cart

SAF-C505CA-LM CA

INFINEON SP000106669

image shown is a representation only

INFINEON

C500 ROMLESS MQFP-44 85°C
Supplier: Infineon Technologies
Matchcode: SAF-C505CA-LM CA
Rutronik No.: ICMCU16744
Unit Pack: 1
MOQ: 1
package: MQFP-44
Packaging: TRAY
In Stock
Obsolete Part
Supplier Last Time Buy: 06/30/2019
12.26 $
12.26 $

Parameter

Bus width
8 bit
ROM Size
0 KByte
RAM Size
1280 Byte
Digital I/O
34 pins
Package
MQFP-44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
4
Packaging
TRAY
UART No.
1
Supplier Part
SP000106669
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?