Cart

SAF-C167CS-L16M 3V CA+

INFINEON SP000103469

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-144 85°C
Supplier: Infineon Technologies
Matchcode: SAF-C167CS-L16M 3V CA+
Rutronik No.: ICMCU14999
Unit Pack: 1
MOQ: 168
package: MQFP144
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/29/2016
On request
On request
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
11264 Byte
Digital I/O
111 pins
Package
MQFP144
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
2
USB
0
Frequency (max)
16 MHz
max No.Timer
9
SPI No.
1
I²C No.
0
max No. PWM
4
max No.ADC
24 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
Supplier Part
SP000103469
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Germany
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?