Cart

SAF-C165-LM 3V HA

INFINEON SP000011635

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-100 85°C
Supplier: Infineon Technologies
Matchcode: SAF-C165-LM 3V HA
Rutronik No.: ICMCU11114
Unit Pack: 500
MOQ: 500
package: MQFP-100
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2019
33.27 $
16,635.00 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
2048 Byte
Digital I/O
77 pins
Package
MQFP-100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
0
USB
No
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
3 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
4
Packaging
REEL
UART No.
1
Supplier Part
SP000011635
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Philippines
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?