Cart

SAF-C161PI-LM CA

INFINEON SP000014364

image shown is a representation only

INFINEON

C166 ROMLESS MQFP-100 85°C
Supplier: Infineon Technologies
Matchcode: SAF-C161PI-LM CA
Rutronik No.: ICMCU18745
Unit Pack: 500
MOQ: 500
package: MQFP-100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
Obsolete Part
Supplier Last Time Buy: 06/30/2019
13.24 $
6,620.00 $

Prices

500 13.24 $
1,000 9.98 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
3072 Byte
Digital I/O
9 pins
Package
MQFP-100
T(A)max
85 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
0
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
128 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000014364
ECCN
EAR99
Customs Tariff No.
85423190000
Country
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?