Cart

SAF-C161PI-LF 3V CA

INFINEON SP000014361

image shown is a representation only

INFINEON

C166 ROMLESS TQFP-100 85°C 3V
Supplier: Infineon Technologies
Matchcode: SAF-C161PI-LF 3V CA
Rutronik No.: ICMCU15055
Unit Pack: 1400
MOQ: 1400
package: TQFP-100
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2019
9.12 $
12,768.00 $
Article with this quantity is not orderable.

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
3072 Byte
Digital I/O
76 pins
Package
TQFP-100
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
1
max No. PWM
0
max No.ADC
4 channels
max ADC Resol.
10 bit
U(cc) min
3.0 V
U(cc) max
3.6 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000014361
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?