Cart

SAB-C505CA-4EM CA

INFINEON SP000106391

image shown is a representation only

INFINEON

C500 32K MQFP-44 70°C
Supplier: Infineon Technologies
Matchcode: SAB-C505CA-4EM CA
Rutronik No.: ICMCU24977
Unit Pack: 576
MOQ: 576
package: MQFP-44
Packaging: TRAY
On request
Obsolete Part
Supplier Last Time Buy: 06/30/2019
18.13 $
10,442.88 $

Parameter

Bus width
8 bit
ROM Size
32 KByte
RAM Size
1280 Byte
Digital I/O
34 pins
Package
MQFP-44
T(A)max
70 °C
ADC Samplerate
156KSPS
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
1
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
4
max No.ADC
8 channels
max ADC Resol.
10 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
Supplier Part
SP000106391
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?