Cart

SAB-C165-LF HA

INFINEON SP000011596

image shown is a representation only

INFINEON

C166 ROMLESS TQFP-100 70°C
Supplier: Infineon Technologies
Matchcode: SAB-C165-LF HA
Rutronik No.: ICMCU14642
Unit Pack: 1400
MOQ: 1400
package: TQFP100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
12.35 $
17,290.00 $

Parameter

Bus width
16 bit
ROM Size
0 KByte
RAM Size
2048 Byte
Digital I/O
77 pins
Package
TQFP100
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
ROMLESS
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
5
SPI No.
1
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Automotive
AEC-Q(100)
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
Supplier Part
SP000011596
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?