Cart

S2GO PRESSURE DPS310

INFINEON SP001777630

image shown is a representation only

INFINEON

S2GO PRESSURE DPS310 Board
Supplier: Infineon Technologies
Matchcode: S2GO PRESSURE DPS310
Rutronik No.: ICENVI1161
Unit Pack: 1
MOQ: 1
package: CONTAINER
Packaging: INDIVIDUAL
In Stock
14.54 $
14.54 $

Prices

1 14.54 $
2 14.25 $
3 14.06 $
5 13.86 $
10 13.57 $

S2GO PRESSURE DPS310 Board Description

Description:

Summary of Features

  • Ultra-high +/-0.005 hPa resolution (equating to +/-5 cm)
  • Very good temperature stability due to a linear temperature dependency. Relative accuracy ±0.06 hPa
  • Integrated FIFO can store up to 32 pressure/temperature measurements, which enables energy savings on system level
  • Optimized energy usage (fully configurable precision and measurement rate)
  • Wide pressure operation range 300hPa – 1200hPa
  • 3um current consumption in low power mode
  • Temperature accuracy ±0.5°C
  • Free and easy download of Arduino libraries
  • 2Go boards can be easily combined to systems by using MyIoT adapters

Target Applications

  • Smart home
  • Wearables (sport & fitness tracking)
  • Drones
  • Indoor and outdoor navigation
  • Accurate altitude metering
  • Weather forecast and storm warning
  • IoT applications
  • HDDs

Parameter

Package
CONTAINER
Automotive
NO
Leadfree Defin.
3
Packaging
INDIVIDUAL
Supplier Part
SP001777630
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?