Cart

PVT212SPBF

INFINEON SP001546796

image shown is a representation only

INFINEON

PHOTOVOLTAIC RELAY SMD-6 500V
Supplier: Infineon Technologies
Matchcode: PVT212SPBF
Rutronik No.: IRCOUP2558
Unit Pack: 2000
MOQ: 2000
package: SMT
Packaging: TUBE
On request
4.31 $
8,620.00 $

Parameter

Channels
1
Iso.voltage
4000 Vrms
Forward volt.ty
150 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
3 ms
Turn-off time
0.5 ms
V(DRM)
500 V
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMT
Leadfree Defin.
4
Packaging
TUBE
Supplier Part
SP001546796
ECCN
EAR99
Customs Tariff No.
85364900400
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?