Cart

PVI1050NS-TPBF

INFINEON SP001550008

image shown is a representation only

INFINEON

Photo Voltaic Isolator SMT-8
Supplier: Infineon Technologies
Matchcode: PVI1050NS-TPBF
Rutronik No.: IRCOUP2379
Unit Pack: 1
MOQ: 50
package: SMT
Packaging: REEL
Soon available
3.90 $
195.00 $

Prices

50 3.90 $
100 3.18 $
150 3.15 $
200 3.12 $

Parameter

Channels
2
Iso.voltage
2500 Vrms
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
VDE
N Y/N
Package1
8-PIN
Automotive
NO
Package
SMT
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001550008
ECCN
EAR99
Customs Tariff No.
85364900990
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?