Cart

PVDZ172NS-TPBF

INFINEON SP001550016

image shown is a representation only

INFINEON

PHOTOVOLTAIC RELAY 6PIN 250V
Supplier: Infineon Technologies
Matchcode: PVDZ172NS-TPBF
Rutronik No.: IRCOUP2508
Unit Pack: 750
MOQ: 750
package: SMD
Packaging: REEL
On request
5.11 $
3,832.50 $

Parameter

Channels
1
Iso.voltage
4000 Vrms
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
2.0 ms
Turn-off time
0.5 ms
VDE
N Y/N
Package1
8-PIN
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001550016
ECCN
EAR99
Customs Tariff No.
85364900400
Country
Philippines
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?