Cart

PVA3324NSPBF

INFINEON SP001550034

image shown is a representation only

INFINEON

PHOTOVOLTAIC RELAY Power MOSFET
Supplier: Infineon Technologies
Matchcode: PVA3324NSPBF
Rutronik No.: IRCOUP2660
Unit Pack: 50
MOQ: 100
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
5.30 $
530.00 $

Prices

100 5.30 $
500 4.44 $

Parameter

Channels
1
Iso.voltage
4000 Vrms
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
VDE
N Y/N
Package1
8-PIN
Automotive
NO
Package
SMT
Leadfree Defin.
4
Packaging
REEL
Supplier Part
SP001550034
Customs Tariff No.
85364110900
Country
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?