Cart

PMAFOB_TDA7210V_434_KIT

INFINEON SP000873416

image shown is a representation only

INFINEON

PMAFOB_TDA7210V_434_KIT
Supplier: Infineon Technologies
Matchcode: PMAFOB_TDA7210V_434_KIT
Rutronik No.: ISM1313
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
158.63 $
158.63 $

Parameter

Frequency
434 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
Supply voltage
5-15 V
Encryption
Y Y/N
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Supplier Part
SP000873416
ECCN
EAR99
Customs Tariff No.
85176200900
Country
South Korea
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?