Cart

PMAFOB 434MHZ

INFINEON SP000643642

image shown is a representation only

INFINEON

PMA-RKE-DEMO-KIT 434MHZ KEYFOB
Supplier: Infineon Technologies
Matchcode: PMAFOB 434MHZ
Rutronik No.: ISM1276
Unit Pack: 1
MOQ: 1
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
216.80 $
216.80 $

Parameter

Frequency
434 MHz
Function
ASK FSK
Operat.temp.
-40 +85 °C
Supply voltage
2,1 - 5,5 V
Encryption
Y Y/N
P(out)
9 dBm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Low power
Y Y/N
Supplier Part
SP000643642
ECCN
EAR99
Customs Tariff No.
85176200900
Country
South Korea
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?