Cart

PMA7107

INFINEON SP000450412

image shown is a representation only

INFINEON

RF TRANSM.WITH 8051 MCU NO ADC
Supplier: Infineon Technologies
Matchcode: PMA7107
Rutronik No.: ISM1218
Unit Pack: 3000
MOQ: 3000
package: TSSOP-38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
2.27 $
6,810.00 $

RF TRANSM.WITH 8051 MCU NO ADC Description

The SmartLEWIS™ MCU family comprises an ASK/FSK transmitter for the sub 1GHz ISM frequency bands with embedded 8051 microcontroller as base functionality. Additionally, exciting peripheral functions are integrated, building a fully flexible and pin-compatible product family. You can use the internal multi-channel 10-bit analog to digital converter with its flexible high gain settings as interface for a broad variety of analog sensors. The integrated LF-Receiver enables wireless wake-up in battery operated applications with ultra-long-lifetime or even contactless configuration of the device. A comprehensive software function library with high level commands in ROM allows easy and fast time to market development and helps reducing the user code size and as such expensive flash memory size. The software function library provides many powerful functions like AES-encryption and EEPROM emulation. The SmartLEWIS™ MCU includes an advanced power control system making this family ideal for battery operated applications where low current consumption is necessary. In combination with state-of-the-art development tools this makes RF easy to use for everyone allowing simple and fast time-to-market.

Summary of Features

  • Embedded peripherals: — Manchester/biphase encoder/ decoder — 16-bit CRC generator/checker — Pseudo random number generator — Watchdog timer
  • 10-bit ADC with 3 differential inputs
  • 125kHz LF ASK receiver
  • 10 general purpose I/Os
  • I2C and SPI interface
  • Integrated temperature and low battery sensor
  • Autonomous system controller for enhanced power management
  • Ultra low standby current: < 0.5μA
  • Unique-ID on-chip
  • Voltage range: 1.9 to 3.6V
  • Temperature range: -40 to + 85°C

Benefits

  • Flexibility of design: only one device covering the sub 1GHz ISM frequency bands and three output power levels
  • High level of integration with only a few external components lowers system cost and increases reliability
  • ADC with flexible high gain settings and differential or single ended inputs support a broad variety of analog sensors
  • 125kHz LF Receiver with wireless wakeup or contactless configuration of the device
  • Extend battery life due to advanced power control system
  • Easy-to-use tools enable to shorten development time

Target Applications

  • Remote controls
  • Home automation systems
  • Security and alarm systems
  • Automatic meter reading
  • Active tagging/RFID
  • Wireless sensing
  • PMA51xx for automotive or
  • Harsh environment

Parameter

Frequency min
433/868 MHz
Frequency max
ASK FSK MHz
Oper.temp.min.
10 °C
Memory
Y
Memory size
Y kB
Supply Volt.min
1,9 - 3,6 V
P(out)
-40 +85 dBm
Sensitivity
0.12 dBm
Automotive
NO
Package
TSSOP-38
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000450412
ECCN
EAR99
Customs Tariff No.
85423190000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?