Cart

PMA5105 SAMPLES

INFINEON SP000463432

image shown is a representation only

INFINEON

RF TRANSM W.8051 MCU AUTOMOTIVE
Supplier: Infineon Technologies
Matchcode: PMA5105 SAMPLES
Rutronik No.: ISM1212
Unit Pack: 1
MOQ: 3000
package: TSSOP-38
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/30/2017
1.90 $
5,700.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

RF TRANSM W.8051 MCU AUTOMOTIVE Description

The SmartLEWIS™ MCU family comprises an ASK/FSK multiband transmitter for the sub 1GHz ISM frequency bands with an embedded 8051 microcontroller as base functionality. Additionally, the highly integrated single chip family has internal sensors and optional peripheral functions like an analog to digital converter (ADC) and a LF Receiver on chip. The operating voltage range of 1.9 to 3.6 V, the high efficiency Power Amplifier and an advanced power control system make the PMA51xx family ideal for battery operated applications where low current consumption is necessary. The pin-compatible product family requires only a few external components and is the basis for flexible wireless control transmitter platforms enabling applications for different frequency bands, output power levels and feature sets based on only one design - just through different mounting options. The multiband ASK/FSK transmitter for 315/434/868/915 MHz frequency bands contains a fully integrated VCO, a PLL synthesizer, an ASK/FSK modulator and a high efficiency Power Amplifier with selectable output power. Fine tuning of the center frequency can be done by an on-chip capacitor bank. The integrated microcontroller is instruction set compatible to the standard 8051 processor. It can be clocked with an internal 12 MHz RC HF or an external oscillator. 6 clock cycles are needed for the execution of one instruction. This results in 2 MIPS when using the 12 MHz RC HF oscillator.

Parameter

Frequency min
433/868 MHz
Frequency max
ASK FSK MHz
Datarate
32 kbps
Oper.temp.min.
10 °C
Memory
Y
Memory size
Y kB
Supply Volt.min
1,9 - 3,6 V
P(out)
-40 +125 dBm
Automotive
CERTIFICAT
Package
TSSOP-38
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000463432
ECCN
EAR99
Customs Tariff No.
85176200900
Country
Germany
Supplier Leadtime
2 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?