Cart

OPTIGA TRUST E EVAL KIT

INFINEON SP001398818

image shown is a representation only

INFINEON

OPTIGA Trust E Evaluation Kit
Supplier: Infineon Technologies
Matchcode: OPTIGA TRUST E EVAL KIT
Rutronik No.: RFMCU1054
Unit Pack: 1
MOQ: 1
package: BOARD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
82.10 $
82.10 $

Parameter

ECC
256 bit
SHA
256
Memory size
3k Byte
Programmable
NO
Interface
I2C
Temp.range
-40 to +85 °C
Automotive
NO
Package
BOARD
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001398818
ECCN
5A002.A.1
Customs Tariff No.
85423190000
Country
China
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?