NLM0011
image shown is a representation only
NFC LED Driver PG-SOT23-5
Supplier: INFINEON
Matchcode: NLM0011
Rutronik No.: LEDDRV1678
Unit Pack: 3000
MOQ: 3000
package: PG-SOT23-5
Packaging: REEL
Parameter
- Type
- DCDC
- Input voltage
- 5.5 V
- Input Current
- 3 mA
- Output current
- 40000 mA
- Isolation
- 105 kv[AC]
- Oper.temp.
- -40 °
- Automotive
- NO
- Package
- PG-SOT23-5
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002187978
- ECCN
- EAR99
- Customs Tariff No.
- 85423190000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks