Cart

KP254

INFINEON SP000773948

image shown is a representation only

INFINEON

P-Sensor Absolut Automotive SPI
Supplier: Infineon Technologies
Matchcode: KP254
Rutronik No.: ICIN3105
Unit Pack: 1500
MOQ: 1500
package: DSOF-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/30/2016
5.78 $
8,670.00 $

Prices

1,500 5.78 $
10,500 5.67 $
Obsolete article with this quantity is not orderable.

P-Sensor Absolut Automotive SPI Description

The KP254 is a miniaturized Digital Barometric Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into a 10-bit digital value and sends the information via the SPI interface. In addition, a temperature sensor is integrated on chip. Based on the received SPI command, the 10-bit temperature information will be transmitted via the SPI interface. A special reliability feature is the integrated diagnostic mode, which allows testing the sensor cells as well as the signal path. This diagnosis can be simply triggered with a SPI command. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring barometric air pressure, but can also be used in other application fields. The high accuracy, high sensitivity and reliability features of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.

Summary of Features

  • High accuracy pressure sensing (± 1.5 kPa)
  • Real 10-bit pressure resolution
  • Integrated temperature sensor
  • Real 10-bit temperature resolution
  • Self diagnosis features
  • “Green” 8 pin SMD housing
  • Automotive qualified

Target Applications

  • Automotive applications
  • Industrial control
  • Consumer applications
  • Medical applications
  • Weather stations
  • Altimeters

Parameter

Interface
SPI
Package
DSOF-8
P(min)
0.4 bar
P(max)
1.15 bar
Accuracy
1.5 +-bar
Vcc(max)
5.25 V
Top(max)
125 °C
Calibrated
yes
T-compensated
yes
Icc
8 mA
Automotive
AEC-Q(100)
Amplified
yes
Vcc(min)
3135 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000773948
ECCN
EAR99
Customs Tariff No.
90262020900
Country
Germany
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?