Cart

KP229E3518

INFINEON SP000808692

image shown is a representation only

INFINEON

P-Sensor MAP ±4kPa 4,5V SMD
Supplier: Infineon Technologies
Matchcode: KP229E3518
Rutronik No.: ICIN3538
Unit Pack: 1500
MOQ: 1500
package: DSOF-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.21 $
6,315.00 $

P-Sensor MAP ±4kPa 4,5V SMD Description

The KP229E3518 is a miniaturized Analog Manifold Air Pressure Sensor IC based on a capacitive principle. It is surface micromachined with a monolithic integrated signal conditioning circuit implemented in BiCMOS technology. The sensor converts a pressure into an analog output signal. The calibrated transfer function converts a pressure of 50 kPa to 400 kPa into a voltage range of 0.50 V to 4.50 V. The chip is packaged in a “green” SMD housing. The sensor has been primarily developed for measuring manifold air pressure, but can also be used in other application fields. The high accuracy and the high sensitivity of the device makes it a perfect fit for advanced automotive applications as well as in industrial and consumer applications.

Summary of Features

  • High precision pressure sensing (± 4.0 kPa)
  • Ratiometric analog output
  • Large temperature range (-40 °C to 140 °C)
  • Broken wire detection
  • Clamping
  • “Green” 8 pin SMD housing
  • Automotive qualified

Target Applications

  • Automotive applications (manifold air pressure measurement)
  • Industrial control
  • Consumer applications
  • Medical applications
  • Weather stations
  • Altimeters

Parameter

Interface
analog
Package
DSOF-8
P(min)
0.5 bar
P(max)
4 bar
Accuracy
0.04 +-bar
Vcc(max)
5.5 V
Top(max)
140 °C
Calibrated
yes
T-compensated
yes
Icc
1 mA
Automotive
AEC-Q(100)
Amplified
yes
Vcc(min)
4.5 V
Top(min)
-40 °C
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP000808692
ECCN
EAR99
Customs Tariff No.
90262020900
Country
Germany
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?