Cart

KP229E3201

INFINEON

P-Sensor MAP ±3,4kPa 4,65V SMD
Supplier: Infineon Technologies
Matchcode: KP229E3201
Rutronik No.: ICMEMS1152
Unit Pack: 1500
MOQ: 1500
package: DSOF-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Interface
Analog
P(min)
0.1 bar
P(max)
2.5 bar
Top(min)
-40 °C
Top(max)
140 °C
Package
DSOF-8
Automotive
AEC-Q(100)
Vcc(max)
5.5 V
Accuracy
0.034
Calibrated
yes
T-compensated
Yes
Amplified
Yes
Icc
8 mA
Vcc(min)
4.5 V
Mounting
SMD
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
SP001163002
Customs Tariff No.
90262020000
Country
Germany
Supplier Leadtime
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?