Cart

KIT_XMC_2GO_XMC1100_V1

INFINEON SP001199544

image shown is a representation only

INFINEON

XMC1100 2GO
Supplier: Infineon Technologies
Matchcode: KIT_XMC_2GO_XMC1100_V1
Rutronik No.: TOOL3751
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
In Stock
6.08 $
6.08 $

XMC1100 2GO Description

Summary of Features

  • XMC1100 (ARM® Cortex™-M0 based)
  • On-board J-Link Lite Debugger (Realized with XMC4200 Microcontroller)
  • Power over USB (Micro USB)
  • ESD and reverse current protection
  • 2 x user LED
  • Pin Header 2x8 Pins suitable for Breadbord

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001199544
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?