Cart

KIT_XMC4X_MOT_GPDLV_001

INFINEON SP000963334

image shown is a representation only

INFINEON

XMC4500 Motor-Kit Satellit
Supplier: Infineon Technologies
Matchcode: KIT_XMC4X_MOT_GPDLV_001
Rutronik No.: TOOL3450
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
110.76 $
110.76 $

XMC4500 Motor-Kit Satellit Description

Order Nr.: KIT_XMC4x_MOT_GPDLV_001 Price: 99,- EUR Buy Online

Summary of Features

  • Seamless connection to CPU board via ACT Satellite Connector
  • 3 phase low voltage half-bridge inverter using Infineon’s N-channel
  • OptiMOS™3 power transistors
  • Gate Driver IC (6ED003L02-F2) with over-current detection circuit (ITRIP)
  • Current measurement by using single or triple shunts (amplified)
  • Single side assembly of all parts
  • Position sensing via Inductive resolver interface using delta-sigma modulator and pattern generator for resolver excitation Hall sensor interface
  • Power jack for external 24V supply
  • Power supply generation: Switch mode power supply for 5V power generation Low drop voltage regulators (15 V) for MOSFET gate driver and resolver extiation Low drop voltage regulators (3.3V) for logic
  • Maximum DC-link current: 7.5 A, nominal DC-link current 5 A
  • Single side assembly of all parts
  • 3 LEDs indicating power (15 Volt, 5 Volt, 3.3 Volt)

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000963334
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?