Cart

KIT_XMC4X_COM_ETH-001

INFINEON SP000963330

image shown is a representation only

INFINEON

XMC4500 Ethernet/CAN/RS485
Supplier: Infineon Technologies
Matchcode: KIT_XMC4X_COM_ETH-001
Rutronik No.: TOOL3382
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
89.21 $
89.21 $

XMC4500 Ethernet/CAN/RS485 Description

Order Nr.: KIT_XMC4x_COM_ETH_001 Price: 79,- EUR Buy Online

Summary of Features

  • Connection to CPU Board via COM Satellite Connector (80-pin)
  • 10/100Mbps Ethernet (RJ45)
  • CAN transceiver with CAN connector (DE-9 male)
  • RS-485 transceiver, full-duplex, bootable (DE-9 female)
  • CAN transceiver, bootable, 4-pin header
  • I2C based IO expander with 8 channels
  • Single side assembly of all parts
  • 2 LEDs indicating power (3.3 Volt, 5 Volt)
  • Power supply Power jack for external 24V supply From CPU Board via COM Satellite Connector

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP000963330
ECCN
EAR99
Customs Tariff No.
85366990990
Country
Germany
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?