Cart

KIT_XMC45_RELAX_LITE_V1

INFINEON SP001018628

image shown is a representation only

INFINEON

XMC4500 Relax Lite Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC45_RELAX_LITE_V1
Rutronik No.: TOOL3500
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
11.04 $
11.04 $

XMC4500 Relax Lite Kit Description

Summary of Features

  • XMC4500 Microcontroller (ARM® Cortex™-M4F based)
  • Detachable on-board debugger
  • Power over USB
  • ESD and reverse current protection
  • 2 x user button and 2 x user LED
  • 4 x SPI-Master, 3x I2C, 3 x I2S, 3 x UART, 2 x CAN, 17 x ADC
  • (12 bit), 2 x DAC, 31x PWM mapped on 2 Pin Headers 2 x 20 0.1”
  • Micro-USB plug

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001018628
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?