Cart

KIT_XMC45_EE1_002

INFINEON SP001094226

image shown is a representation only

INFINEON

XMC4500 Enterprise Kit
Supplier: Infineon Technologies
Matchcode: KIT_XMC45_EE1_002
Rutronik No.: TOOL3743
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
113.33 $
113.33 $

XMC4500 Enterprise Kit Description

Order Nr.: KIT_XMC45_EE1_002 Recommended resale price: 89,- EUR Buy Online

Summary of Features

  • USB Connector (Micro-AB USB)
  • Cortex Debug+ETM Connector (20-pin)
  • Cortex Debug Connector (10-pin)
  • DriveMonitor2 Connector (10-pin + 6-pin)
  • HMI Satellite Connector (80-pin edge card)
  • COM Satellite Connector (80-pin edge card)
  • ACT Satellite Connector (80-pin edge card)
  • Power Scale Connector (for power measurement)
  • Infineon’s Linear 3.3V Power Regulator IFX1763
  • Serial Flash Memory, 32 MBit, single/double/quad SPI
  • LED for general purpose use (connected to P3.9)
  • Potentiometer for ADC (connected to P14.1)
  • 12 MHz crystal and 32.768 kHz crystal
  • Reset button
  • 2-pin DIP switch (Hardware boot mode selection)
  • LED indicating active PORST (Reset) signal
  • 3 LEDs indication power (3.3 Volt, 5 Volt, 5 Volt USB)

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001094226
ECCN
EAR99
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?