Cart

KIT_XMC4400_DC_V1

INFINEON SP001168560

image shown is a representation only

INFINEON

XMC4400 Drive Card
Supplier: Infineon Technologies
Matchcode: KIT_XMC4400_DC_V1
Rutronik No.: TOOL3884
Unit Pack: 1
MOQ: 1
package: HardWare
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
122.21 $
122.21 $

XMC4400 Drive Card Description

Order Nr.: KIT_XMC4400_DC_V1 Price: 109,- EUR

Summary of Features

  • XMC4400 Microcontroller (ARM® Cortex™-M4F based)
  • On Board J-Link Lite Debugger with Galvanic Isolation
  • 2x Hall Interface
  • 2x Encoder Interface
  • Compatible to Infineon Power Boards (e.g. Power board from XMC750 Watt Motor Control Application Kit)
  • Fully supported by DAVE™ with Motor Control APPs library

Parameter

Developmenttool
STARTERKIT
Automotive
NO
Package
HardWare
Leadfree Defin.
RoHS-conform
Packaging
INDIVIDUAL
Supplier Part
SP001168560
Customs Tariff No.
85437090990
Country
Germany
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?